HENSEL NZ Series, 358 x 190mm
- RS Stock No.:
- 117-115
- Mfr. Part No.:
- NZ KL 54
- Brand:
- HENSEL
Price Each**
$130.74
(exc. GST)
$143.81
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $130.74 |
**price indicative
Related links
- HENSEL DIN Rail, 486mm x 35mm x 15mm
- HENSEL ENYSTAR Distribution Board, 75 A
- HENSEL KKL Series
- BS SYSTEMS L-BOXX Empty drawers ABS Tool Case, 445 x 358 x 322mm
- BS SYSTEMS L-BOXX Empty drawers ABS Tool Case, 445 x 358 x 152mm
- BS SYSTEMS L-BOXX Empty drawers ABS Tool Case, 445 x 358 x 118mm
- Knipex L-BOXX® Plastic Tool Case, 445 x 358 x 152mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with...