nVent HOFFMAN AS100 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- RS Stock No.:
- 283-2234
- Distrelec Article No.:
- 301-51-854
- Mfr. Part No.:
- AS100SS
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.71 |
*price indicative
- RS Stock No.:
- 283-2234
- Distrelec Article No.:
- 301-51-854
- Mfr. Part No.:
- AS100SS
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| For Use With | Extra Pushbutton Holes | |
| Material | Stainless Steel | |
| Series | AS100 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
For Use With Extra Pushbutton Holes | ||
Material Stainless Steel | ||
Series AS100 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The nVent Hoffman seal extra pushbutton holes, conduit holes and knockout openings against dust, dirt, oil and water.
IP66 protection
- RS Stock No. 2832237
- Mfr. Part No. ASPBSS
Each
$88.24
- RS Stock No. 2832233
- Mfr. Part No. AS050SS
Each
$59.74
- RS Stock No. 2238802
- Mfr. Part No. 6664000
Each
$315.50
- RS Stock No. 2832236
- Mfr. Part No. ASPB100125NM
Each
$49.01
Related links
- nVent HOFFMAN ASPB Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN AS050 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN ASPB Series Polyester Seal for Use with Extra Pushbutton Holes x 22mm
- nVent HOFFMAN ASPB Series Polyester Seal for Use with Extra Pushbutton Holes x 30mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS1 Series 304 Stainless Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 20 mm x 20mm
- nVent HOFFMAN AS2 Series 304 Stainless Steel Seal for Use with Enclosure x 76 mm x 76mm











