HENSEL Mi Series Locking Device Insertion for Use with Mi PL 2, Mi SR 4 or Mi SN 4

Subtotal (1 unit)*

$4.78

(exc. GST)

$5.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.78

*price indicative

RS Stock No.:
116-995
Mfr. Part No.:
MIDV01
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Locking Device Insertion

For Use With

Mi PL 2, Mi SR 4 or Mi SN 4

IP Rating

IP66

Series

Mi

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Locking device insertion is designed to be used only in conjunction with Mi PL 2, Mi SR 4, or Mi SN 4 models.

IP66 protection rated for enhanced durability

Lightweight design weighing just 0.012 kg for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy