HENSEL Mi Series Plastic Cover for Use with Mi Empty Box

Subtotal (1 unit)*

$77.75

(exc. GST)

$85.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.75

*price indicative

RS Stock No.:
117-823
Mfr. Part No.:
MIEP01
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Cover

Product Type

Enclosure Accessory

For Use With

Mi Empty Box

Material

Plastic

IP Rating

IP66

Series

Mi

Standards/Approvals

RoHS, IEC 61439-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Cover for Mi Empty Box size 1 is designed for retrofitting. It is a plastic cover without cut outs, intended as a protection cover or for the installation of devices. It includes fastening material for secure attachment.

IP66 protection rated

Made of durable plastic for long lasting use

Lightweight design at only 0.18 kg for easy handling

Can be used as a protection cover or for installing devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy