HENSEL Mi Series Hinge for Lids for Use with Mi Boxes Sizes 4 and 8 With Extension Frame

Subtotal (1 unit)*

$246.35

(exc. GST)

$270.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.35

*price indicative

RS Stock No.:
117-166
Mfr. Part No.:
MIZS60
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Hinge for Lids

For Use With

Mi Boxes Sizes 4 and 8 With Extension Frame

IP Rating

IP66

Series

Mi

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
LV
The Hensel Mi hinge for lids is designed for Mi boxes sizes 4 and 8 when used with an extension frame. It enables the operation of installation devices within a large area, ensuring the lid remains permanently connected to the box. For assembly, wall connectors or flanges are necessary.

IP66 protection rated

Wall connectors or flanges required for assembly

Lightweight design with a weight of 0.235 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy