Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP67, IP69K

Subtotal (1 unit)*

$208.75

(exc. GST)

$229.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.75

*price indicative

RS Stock No.:
246-408
Mfr. Part No.:
185162 C22-PVT45P-MPI-K02-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Mount Type

Built-In

Product Type

Emergency Stop Push Button

Cutout Diameter

22.5mm

Contact Configuration

2 NC

Push Button Actuation

Turn to Release

Illuminated

No

Series

C22

IP Rating

IP67, IP69K

Colour

Red

Terminal Type

Cable

Contact AC Voltage

250V

Contact Current

4A

Contact DC Voltage

24V

Head Style

Palm-Tree Shaped

Switch Configuration

2 NC

Depth

1.1m

Standards/Approvals

UL File No.:E340491, CSA-C22.2 No. 94-91, UL, IEC/EN 60947-5-1, VDE 0660, CE, IEC/EN 60947-5-5, CSA-C22.2 No. 14-10, CSA-C22.2 No. 94.2-07, CSA, CSA File No.:165628, CSA Class No.:321103, UL 508

Head Diameter

45mm

Length

1.1m

Hazardous Area Certification

No

Width

45mm

COO (Country of Origin):
DE

Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 4P Pole and Throw Configuration - 185162 C22-PVT45P-MPI-K02-P62


This emergency stop push button is designed for industrial safety applications. With a 22.5mm push button diameter, this palm-tree shaped switch operates on a turn-to-release mechanism and is configured with two normally closed contacts. Equipped with an IP67 and IP69K rating, it ensures reliable performance in challenging environments, while the robust design provides an operating voltage of 800V.

Features & Benefits


• Non-illuminated design reduces energy usage during operation
• Equipped with two normally closed contacts to ensure safety
• Turn-to-release operation enhances user safety and efficiency
• Durable construction meets IP67 and IP69K standards for protection
• Palm-tree shape allows for easy and intuitive activation
• Capable of operating at a maximum supply current of 4A

Applications


• Suitable for safety circuits in automation systems
• Used with machinery that requires Rapid shutdown functions
• Ideal for demanding frequent emergency stops
• Effective in environments exposed to dust and water ingress

How does the turn-to-release mechanism enhance safety during operation?


The turn-to-release mechanism requires deliberate action to deactivate, minimising accidental shutdowns in critical situations. This design ensures that operation is intuitive while maintaining safety standards.

What environmental conditions can the button withstand?


It can operate effectively in damp conditions, thanks to its IP67 and IP69K ratings, making it resistant to water and dust ingress, thus ensuring durability in challenging work environments.

What is the expected lifespan regarding the mechanical operations of this button?


It is rated for an impressive 300 operations per hour, contributing to a long lifespan and reliability in high-frequency use situations, essential for demanding industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy