RS Better World

Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, SPDT, IP69, IP66,

Subtotal (1 unit)*

$172.35

(exc. GST)

$189.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-2482
Mfr. Part No.:
3SU1150-1HA20-1FH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Pull Release

Housing Material

Metal

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP69, IP66, IP67

Colour

Red

Terminal Type

Screw

Contact Current

10A

Contact AC Voltage

500V ac

Contact DC Voltage

500V dc

Head Style

Mushroom Shaped

Number of Auxiliary Contacts

2

Depth

70.6mm

Switch Configuration

1 NO/1 NC

Head Diameter

40mm

Length

40mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 13850

Better World Claim

Extended Product Life, Low Carbon Manufacture

Width

30mm

Better World Product

Yes

Push Button Material

Plastic

COO (Country of Origin):
DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Note: Complete unit, delivery includes holders and modules.

EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, positive latching, pull-to-unlatch mechanism, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NO+1 NC, screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy