ABB Smile Series Turn Release Emergency Stop Push Button, Surface Mount, 32 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 225-6161
- Distrelec Article No.:
- 304-08-577
- Mfr. Part No.:
- 2TLA030051R0600 SMILE 10 EK
- Brand:
- ABB
Subtotal (1 unit)*
$456.00
(exc. GST)
$501.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.00 |
*price indicative
- RS Stock No.:
- 225-6161
- Distrelec Article No.:
- 304-08-577
- Mfr. Part No.:
- 2TLA030051R0600 SMILE 10 EK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 32mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn Release | |
| Series | Smile | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 24V | |
| Depth | 52mm | |
| Length | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 32mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn Release | ||
Series Smile | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 24V | ||
Depth 52mm | ||
Length 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
ABB Smile Series Emergency Stop Push Button, 32mm Cut-out Diameter, IP65 - 2TLA030051R0600 SMILE 10 EK
This emergency stop push button provides a compact, surface-mounted safety control for industrial panels and equipment. Designed for quick manual actuation and reset via a turn-release mechanism, it is intended to interrupt control circuits in automation and electrical systems. The unit is non-illuminated and finished in a high-visibility red to aid Rapid identification during fault conditions.
Features and Benefits:
• IP65 rated enclosure prevents ingress from dust and water while installed
• Two normally-closed contacts provide reliable circuit interruption
• Compatible with 24V DC control systems for low-voltage applications
• Turn-release actuation enables secure manual reset after intervention
• Surface-mount design allows fitting without deep panel recessing
• Two normally-closed contacts provide reliable circuit interruption
• Compatible with 24V DC control systems for low-voltage applications
• Turn-release actuation enables secure manual reset after intervention
• Surface-mount design allows fitting without deep panel recessing
Applications
• Suitable for machine emergency isolation on factory automation lines
• Ideal for control panels in electrical and mechanical workshops
• Used with conveyor and material-handling systems for Rapid shutdown
• Can be used for safety cut-off on test rigs and assembly stations
• Ideal for control panels in electrical and mechanical workshops
• Used with conveyor and material-handling systems for Rapid shutdown
• Can be used for safety cut-off on test rigs and assembly stations
What mounting requirement does it impose on panels?
Installation requires a 32mm cut-out for panel mounting and a surface-mount arrangement, avoiding the need for deep enclosure space.
How does the contact configuration affect wiring schemes?
The pair of normally-closed contacts simplifies integration into safety circuits by opening both conductors when actuated, compatible with Basic stop circuit topologies.
What reset action is required once activated?
A manual twist of the head is necessary to release the latch and restore the contacts to their normal state.
How Compact is the unit in terms of depth?
The device extends 52mm from the mounting face, allowing planning for clearance behind panels.
- RS Stock No. 1760053
- Mfr. Part No. 2TLA030051R0100 Smile 11 EAR
Each
$401.57
- RS Stock No. 1760055
- Mfr. Part No. 2TLA030050R0200 Smile 12 EA Tina
Each
$296.62
- RS Stock No. 1760056
- Mfr. Part No. 2TLA030050R0100 Smile 11 EAR Tina
Each
$443.51
- RS Stock No. 1744221
- Mfr. Part No. A22NE-M-P202-N-B
Each
$181.97
Related links
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP65
- ABB Smile Series Twist Release Emergency Stop Push Button 32 mm Cutout, 2 NC
- ABB Jokab Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB EstrongZ LED Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP69K
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65











