ABB Smile Series Twist Release Emergency Stop Push Button, Panel Mount, 32 mm Cutout, 2 NC
- RS Stock No.:
- 225-6159
- Distrelec Article No.:
- 304-22-327
- Mfr. Part No.:
- 2TLA030051R0400 Smile 10 EA
- Brand:
- ABB
Subtotal (1 unit)*
$219.61
(exc. GST)
$241.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.61 |
*price indicative
- RS Stock No.:
- 225-6159
- Distrelec Article No.:
- 304-22-327
- Mfr. Part No.:
- 2TLA030051R0400 Smile 10 EA
- Brand:
- ABB
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
| Brand | ABB | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 32mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Series | Smile | |
| Illuminated | No | |
| Colour | Red | |
| Depth | 52mm | |
| Length | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 32mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Series Smile | ||
Illuminated No | ||
Colour Red | ||
Depth 52mm | ||
Length 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 40mm | ||
ABB Smile Series Emergency Stop Push-Button, 2NC Configuration, Panel Mount - 2TLA030051R0400 Smile 10 EA
This emergency stop push-button by ABB is a vital safety component in any industrial setting. With a bright red colour and 2NC contact configuration, it ensures quick and efficient response in case of emergencies. The twist release and panel mount features make it easy to operate and install. It ensures reliability and durability in critical situations.
Features & Benefits
• Bright red colour for easy identification in emergencies
• 2NC contact configuration ensures immediate response
• Twist release mechanism for quick operation
• Panel mount design for easy installation
Applications
• Ideal for use in industrial automation, machinery, and electrical systems
• Suitable for emergency stop applications in high-traffic areas
Can it be easily installed in existing control panels?
Yes, the panel mount design allows for easy installation in control panels.
Will it provide immediate response in case of emergencies?
Yes, with the 2NC contact configuration, this emergency stop push-button ensures quick response.
Is it suitable for high-traffic areas?
Yes, the bright red colour and easy-to-use twist release mechanism make it ideal for high-traffic environments.
- RS Stock No. 2320000
- Mfr. Part No. 2TLA030054R0100 INCA 1
1 Box of 1
$434.17
- RS Stock No. 2195813
- Mfr. Part No. A01ES-DM+A0154B-D+A01YL1
Each
$72.28
- RS Stock No. 8317889
- Mfr. Part No. AVW401-R
Each
$95.25
- RS Stock No. 7579077
- Mfr. Part No. A165E-S-02
Each
$132.25
Related links
- ABB Smile Series Turn Release Emergency Stop Push Button 32 mm Cutout IP65
- ABB Jokab Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EA Tina Series Twist Release Emergency Stop Push Button 1 NC, IP65
- ABB 2TLA Series Twist Release Emergency Stop Push Button 1 NC, IP65
- ABB Smile 11 EA AS-i Series Emergency Stop Push Button 2 NO/2 NC IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 30 mm Cutout IP66 IP69K
- ABB CE4T Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K