ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 2 NO/2 NC, IP65

Subtotal (1 unit)*

$448.18

(exc. GST)

$493.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.18

*price indicative

RS Stock No.:
253-1490
Mfr. Part No.:
2TLA030050R0900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Contact Configuration

2 NO/2 NC

Push Button Actuation

Turn Release

Series

Smile 11 EC Tina

Illuminated

Yes

IP Rating

IP65

Colour

Yellow

Terminal Type

M12 Connector

Head Style

Round

Contact DC Voltage

24V

Depth

52mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, EN ISO 13850, IEC 60947-5-5

Length

52mm

Hazardous Area Certification

No

Width

40mm

Safety Contacts

NO, NC

RoHS Status: Not Applicable

COO (Country of Origin):
SE

ABB Smile 11 EC Tina Series Emergency Stop Push Button, Yellow, IP65 - 2TLA030050R0900


This emergency stop push button provides a clearly visible, illuminated means to halt machinery in industrial settings. It is a surface-mounted safety device designed for use where quick manual shutdown is required, offering a round head style with a turn-to-release mechanism and compatibility with low-voltage control circuits.

Features and Benefits:


• 2 NO 2 NC contact arrangement offers comprehensive circuit interruption
• Illuminated yellow head signals status for improved operator awareness
• 24V DC contact rating suits common control-voltage architectures
• IP65 rating resists dust and water ingress in harsh environments
• M12 connector Terminal enables fast, secure electrical connection
• Turn-release actuation ensures intentional reset after intervention

Applications


• Suitable for conveyor emergency cut-off in manufacturing lines
• Ideal for machine-tool safety panels in metalworking facilities
• Used with control cabinets in automated assembly cells
• Can be used for emergency stops on robotic workstations
• Suitable for retrofit safety installations in processing plants

How is the unit mounted and accessed during maintenance?


It is designed for surface mounting, allowing technicians to reach the mechanism without panel removal and to inspect the exterior sealing for IP65 integrity.

What contact behaviour should be expected during an emergency operation?


The device operates with two normally open and two normally closed contacts, providing both switching and safety feedback paths when activated.

Which approvals indicate suitability for industrial electrical systems?


It meets standards covering low-voltage switching and safety requirements applicable to control equipment in industrial environments.

How does the actuation type affect reset procedures?


The turn-release mechanism requires a deliberate rotation to reset, preventing accidental re‑engagement after a stop.

What connector type is used for field wiring and why is it useful?


An M12 connector is fitted to facilitate straightforward, keyed connections that reduce installation time and improve wiring reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy