Omron A22NE Series Twist Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 215-7705
- Mfr. Part No.:
- A22NE-M-P102-N-B
- Brand:
- Omron
Subtotal (1 unit)*
$151.72
(exc. GST)
$166.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.72 |
*price indicative
- RS Stock No.:
- 215-7705
- Mfr. Part No.:
- A22NE-M-P102-N-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Head Diameter | 40mm | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Head Diameter 40mm | ||
Safety Contacts 2 | ||
Omron A22NE Series Emergency Stop Push Button, 12V Voltage Rating, 22mm Cutout Diameter - A22NE-M-P102-N-B
This emergency stop push button is specifically designed for effective safety control in various industrial applications. Featuring a robust round push button shape, it is intended for surface mounting and requires a cutout diameter of 22mm. The device is equipped with both normally open (NO) and normally closed (NC) safety contacts, allowing for versatility in emergency situations. Designed with an IP65 rating, this product ensures protection against dust and water, making it reliable for challenging environments.
Features & Benefits
• Designed for surface mounting to simplify installation
• Turn to reset functionality enhances usability in emergencies
• 12V AC/DC voltage rating accommodates various electrical systems
• IP65 rating ensures durability in harsh environments
• Equipped with safety contacts to enhance operational safety
• Round push button shape allows for easy access and operation
Applications
• Used with machinery requiring immediate shutdown capabilities
• Suitable for control panels in industrial automation systems
• Utilised in emergency stop circuits for mechanical devices
• Ideal for assembly lines needing quick response solutions
What is the purpose of the safety contacts in this product?
The safety contacts provide a dual-function mechanism, enabling immediate disconnection of power when activated, which is essential for ensuring operator safety during emergencies.
How does the IP65 rating benefit the push button in an industrial setting?
The IP65 rating protects the device against dust ingress and water exposure, ensuring reliable operation even in environments where moisture and contaminants are present.
What type of mounting is required for this push button?
This push button is designed for surface mounting, necessitating a cutout of 22mm for proper installation, making it versatile across different equipment types.
What electrical systems can this product support?
The push button operates on a voltage rating of 12V AC/DC, making it compatible with a variety of electrical systems commonly used in automation and industrial machinery.
Related links
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout, 1 NC
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
