Omron A22NE Series Illuminated Emergency Stop Push Button, Panel Mount, 1NC, 1NO, IP65
- RS Stock No.:
- 268-8379
- Mfr. Part No.:
- A22NE-M-P102-C
- Brand:
- Omron
Subtotal (1 unit)*
$138.40
(exc. GST)
$152.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.40 |
*price indicative
- RS Stock No.:
- 268-8379
- Mfr. Part No.:
- A22NE-M-P102-C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 1NC, 1NO | |
| Voltage Rating | 24V ac/dc | |
| Illuminated | Yes | |
| Series | A22NE | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Switch Operation | Pushlock Pull/Turn Reset Switch | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Type Panel Mount | ||
Contact Configuration 1NC, 1NO | ||
Voltage Rating 24V ac/dc | ||
Illuminated Yes | ||
Series A22NE | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Switch Operation Pushlock Pull/Turn Reset Switch | ||
- COO (Country of Origin):
- JP
The Omron emergency stop pushbutton switches has screw terminal block types with increased wiring efficiency with three-row mounting of switch units. With non-lighted switch blocks, three units can be mounted for multiple contacts.
It is mounted using either open-type or closed-type crimp terminals
It is oil-resistant
It is oil-resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron A22NE Series Turn to Reset Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 1NC
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-P Series Turn to Reset Emergency Stop Push Button 22mm Cutout IP65
