Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP65
- RS Stock No.:
- 215-7703
- Distrelec Article No.:
- 301-36-696
- Mfr. Part No.:
- A22NE-M-P002-N
- Brand:
- Omron
Subtotal (1 unit)*
$84.33
(exc. GST)
$92.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.33 |
*price indicative
- RS Stock No.:
- 215-7703
- Distrelec Article No.:
- 301-36-696
- Mfr. Part No.:
- A22NE-M-P002-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Omron A22NE Series Emergency Stop Push Button, IP65 Ingress Protection, Panel Mount Type - A22NE-M-P002-N
This emergency stop push button is a red, round control designed to provide a rapid mechanical disconnect for machinery and equipment. It is intended for panel installation and offers a robust sealed interface suitable for environments where protection from dust and water ingress is required. The device employs a manual twist-to-release action and presents a single normally closed contact to interrupt circuits when actuated.
Features and Benefits:
• IP65 rated housing prevents dust and water ingress
• Panel mount design enables secure dashboard integration
• 22mm cut-out compatibility simplifies retrofit installation
• Single NC contact ensures circuit interruption on activation
• Twist-release actuation delivers positive manual reset control
• Panel mount design enables secure dashboard integration
• 22mm cut-out compatibility simplifies retrofit installation
• Single NC contact ensures circuit interruption on activation
• Twist-release actuation delivers positive manual reset control
Applications
• Suitable for industrial control panels requiring operator E‑stop
• Ideal for machinery safety stations in wet areas
• Used with automated conveyors needing accessible shut-off
• Can be used for retrofit safety upgrades on control cabinets
• Ideal for machinery safety stations in wet areas
• Used with automated conveyors needing accessible shut-off
• Can be used for retrofit safety upgrades on control cabinets
What mounting preparation does it require?
It fits a 22mm panel hole and secures from the front for straightforward installation into standard control panels.
How is the device reset after activation?
The actuator must be rotated to release it, mechanically restoring the contact to its normal state.
Is the unit illuminated for visibility in low light?
No, the design does not include any illumination
visibility relies on colour and placement.
Can it be used in hazardous classified zones?
The product has no hazardous area certification and should not be specified for classified locations.
Related links
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout, 1 NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron Push Button Control Station - 1 NC Emergency Stop, IP65
