Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP65
- RS Stock No.:
- 215-7708
- Mfr. Part No.:
- A22NE-S-P002-N
- Brand:
- Omron
Subtotal (1 unit)*
$98.19
(exc. GST)
$108.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.19 |
*price indicative
- RS Stock No.:
- 215-7708
- Mfr. Part No.:
- A22NE-S-P002-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Round | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron A22NE Series Emergency Stop Push Button, IP65 Ingress Protection, 22mm Cut-out Diameter - A22NE-S-P002-N
This emergency stop push button provides a straightforward means to halt machinery operations in panel-mounted control systems. Designed for direct manual intervention, it offers a simple, non-illuminated red actuator with a round head and a twist-to-release mechanism for reset. The device is intended for installations outside hazardous locations where a clear, immediate stop function is required.
Features and Benefits:
• IP65 ingress protection for dust and water resistance
• Panel mounting for secure front-panel installation
• 22mm cut-out compatibility for standard control panels
• Single normally-closed contact enabling circuit interruption
• Twist-release actuation for positive manual reset
• Panel mounting for secure front-panel installation
• 22mm cut-out compatibility for standard control panels
• Single normally-closed contact enabling circuit interruption
• Twist-release actuation for positive manual reset
Applications
• Suitable for industrial control panels requiring dust protection
• Ideal for machinery where quick manual stop is necessary
• Used with motor control stations in factory environments
• Can be used for emergency isolation on production lines
• Ideal for machinery where quick manual stop is necessary
• Used with motor control stations in factory environments
• Can be used for emergency isolation on production lines
What mounting arrangement does it require for fitting?
It requires a panel-mounted installation secured through a 22mm diameter aperture and fastened from the front face.
How does the reset mechanism operate after activation?
The actuator remains latched when depressed and is released by a clockwise or anti-clockwise twist to restore normal function.
What contact arrangement is provided for wiring into control circuits?
The device uses a single normally-closed contact designed to open the control circuit when operated.
Is this suitable for use in classified hazardous areas?
It is not certified for hazardous-area installation and should only be used in non-hazardous locations.
Related links
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout, 1 NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
