Schneider Electric Harmony Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 1 NO/2 NC

Subtotal (1 unit)*

$340.76

(exc. GST)

$374.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.76

*price indicative

RS Stock No.:
195-8734
Mfr. Part No.:
XALK178W3B140G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Contact Configuration

1 NO/2 NC

Housing Material

Polycarbonate

Push Button Actuation

Twist Release

Illuminated

Yes

Series

Harmony

Contact DC Voltage

600V dc

Depth

68mm

Length

68mm

Standards/Approvals

No

Hazardous Area Certification

No

Width

96mm

Push Button Material

Polycarbonate

COO (Country of Origin):
CZ

Schneider Electric XALK178W3B140G


This control station with mushroom head push-button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.

Features & Benefits


• Turn-to-release mechanism enhances safety during operation

• IP66 rated construction protects against dust and water

• Illuminated function ensures clear visibility in low light

• Durable polycarbonate actuator offers long-lasting performance

• Compliant with Green Premium standards for environmental responsibility

• Suitable for 24V AC/DC applications, promoting versatile use

Applications


• Utilised with control stations in automation systems

• Ideal for emergency shutdown functions in manufacturing

• Applicable in environments requiring high IP ratings

• Used in electrical and mechanical assembly lines

• Essential for industrial safety panels

How to ensure the push button is compatible with my existing control systems?


Assess the voltage and contact configuration to match your control systems, as it operates on 24V AC/DC with a 1NO + 2NC configuration.

What type of maintenance is required for this product?


Regular inspections for wear and functionality are recommended, along with ensuring the sealing elements remain intact to sustain the IP rating.

Can this be used in outdoor applications?


Yes, the robust IP66 rating provides protection against adverse weather conditions, making it suitable for outdoor installation.

What installation considerations should I keep in mind?


Ensure appropriate mounting surfaces are selected and follow the wiring diagram for correct connections to prevent operational issues.

Is there any specific temperature range for operation?


The push button functions well within an ambient temperature range of -40 to 70°C, enhancing its adaptability in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy