Idec XA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NO/3 NC, IP65
- RS Stock No.:
- 182-4278
- Mfr. Part No.:
- XA1E-LV413Q4R
- Brand:
- Idec
Add 10 more to save $42.30
View bulk pricing optionsSubtotal (1 unit)*
$123.77
(exc. GST)
$136.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $123.77 | - |
| 10 - 24 | $119.54 | $42.30 |
| 25 + | $113.87 | $247.50 |
*price indicative
- RS Stock No.:
- 182-4278
- Mfr. Part No.:
- XA1E-LV413Q4R
- Brand:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1 NO/3 NC | |
| Housing Material | PBT, Polyamide, Nickel Plated Brass, Polyphenylene (Terminal Cover), Plastic | |
| Push Button Actuation | Twist Release | |
| Series | XA | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Number of Auxiliary Contacts | 3 | |
| Switch Configuration | NC, 4P, NO | |
| Standards/Approvals | UL/c-UL File No. E68961, CSA C22.2 No. 14, RoHS, Self-Declaration (European Commission’s Low Voltage Directive), EN60947-5-5, JIS C8201-5-1, TÜV Product Service, EN60947-5-1, UL508 | |
| Hazardous Area Certification | No | |
| Length | 48.5mm | |
| Safety Contacts | 4 NC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1 NO/3 NC | ||
Housing Material PBT, Polyamide, Nickel Plated Brass, Polyphenylene (Terminal Cover), Plastic | ||
Push Button Actuation Twist Release | ||
Series XA | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Number of Auxiliary Contacts 3 | ||
Switch Configuration NC, 4P, NO | ||
Standards/Approvals UL/c-UL File No. E68961, CSA C22.2 No. 14, RoHS, Self-Declaration (European Commission’s Low Voltage Directive), EN60947-5-5, JIS C8201-5-1, TÜV Product Service, EN60947-5-1, UL508 | ||
Hazardous Area Certification No | ||
Length 48.5mm | ||
Safety Contacts 4 NC | ||
- COO (Country of Origin):
- JP
Related links
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65, IP40
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
