EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NO/1 NC, IP66,
- RS Stock No.:
- 495-983
- Mfr. Part No.:
- 84-6331.2B40
- Brand:
- EAO
Subtotal (1 unit)*
$105.77
(exc. GST)
$116.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $105.77 |
*price indicative
- RS Stock No.:
- 495-983
- Mfr. Part No.:
- 84-6331.2B40
- Brand:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Maintained | |
| Housing Material | Plastic | |
| Series | 84-6331 | |
| Illuminated | Yes | |
| IP Rating | IP66, IP67, IP65 | |
| Colour | Black, Red | |
| Terminal Type | Flat Ribbon Cable | |
| Head Style | Mushroom Head | |
| Contact AC Voltage | 240V ac | |
| Number of Auxiliary Contacts | 2 | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | UL, RoHS, EN 60947-5-5, 2011/65/EC (RoHS), EN 60947-5-1, 2006/42/EC (MD), CCC, DIN EN ISO 13850, CE, REACH, EN IEC 60204 | |
| Head Diameter | 32mm | |
| Hazardous Area Certification | No | |
| Safety Contacts | Yes (Forced Opening According to En 60947-5-5) | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Maintained | ||
Housing Material Plastic | ||
Series 84-6331 | ||
Illuminated Yes | ||
IP Rating IP66, IP67, IP65 | ||
Colour Black, Red | ||
Terminal Type Flat Ribbon Cable | ||
Head Style Mushroom Head | ||
Contact AC Voltage 240V ac | ||
Number of Auxiliary Contacts 2 | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals UL, RoHS, EN 60947-5-5, 2011/65/EC (RoHS), EN 60947-5-1, 2006/42/EC (MD), CCC, DIN EN ISO 13850, CE, REACH, EN IEC 60204 | ||
Head Diameter 32mm | ||
Hazardous Area Certification No | ||
Safety Contacts Yes (Forced Opening According to En 60947-5-5) | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
Related links
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67,
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO 84-6340 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO 84-5520 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
