EAO Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 2 NC, IP65, IP66, IP67
- RS Stock No.:
- 333-950
- Mfr. Part No.:
- 84-6241.2B40
- Brand:
- EAO
Subtotal (1 unit)*
$109.40
(exc. GST)
$120.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.40 |
*price indicative
- RS Stock No.:
- 333-950
- Mfr. Part No.:
- 84-6241.2B40
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Maintained | |
| Illuminated | Yes | |
| IP Rating | IP65, IP66, IP67 | |
| Colour | Grey, Black, Red | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Head Style | Mushroom Head | |
| Contact Current | 12.4mA | |
| Head Diameter | 32mm | |
| Standards/Approvals | EN IEC 61058-1, EN IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Maintained | ||
Illuminated Yes | ||
IP Rating IP65, IP66, IP67 | ||
Colour Grey, Black, Red | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Head Style Mushroom Head | ||
Contact Current 12.4mA | ||
Head Diameter 32mm | ||
Standards/Approvals EN IEC 61058-1, EN IEC 60947-1 | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is illuminative with a grey plastic construction that meets UL 94 V0 standards. The switch is opaque and round with 2 NC contacts in a maintained configuration. It includes a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism and a red color.
Terminal Flat ribbon cable 300 mm
Contact material Gold
Switching action Maintained
Switching system Slow-make switching element
Related links
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6340 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67,
- EAO 84-5520 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
