EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP65, IP66,

Subtotal (1 unit)*

$72.85

(exc. GST)

$80.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.85

*price indicative

RS Stock No.:
495-986
Mfr. Part No.:
84-6341.2B20
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

DPST

Housing Material

Plastic

Push Button Actuation

Maintained

Series

84-6341

Illuminated

Yes

IP Rating

IP65, IP66, IP67

Colour

Red, Black

Terminal Type

Plug

Head Style

Mushroom Head

Contact AC Voltage

250V ac

Switch Configuration

2 NC

Standards/Approvals

2011/65/EC (RoHS), UKCA, CCC, EN IEC 60204, EN 60947-5-5, 2006/42/EC (MD), CE, REACH, DIN EN ISO 13850, RoHS, EN 60947-5-1, UL

Hazardous Area Certification

No

Head Diameter

32mm

Safety Contacts

Yes (Forced Opening According to En 60947-5-5)

Push Button Material

Plastic

COO (Country of Origin):
CH
The EAO Stop switch from series 84 features a raised round front with diameter 32 mm and a panel mounting cut-out of diameter 22.5 mm. It includes 2 NC contacts with a plug-in terminal of 2.8 x 0.5 mm. Designed for panel mounting it offers protection ratings of IP65 IP66 and IP67.

Gold contact material

Switching action is maintained

Switching system is Slow make switching element

Release type Twist to unlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy