Schneider Electric XALK Series Turn to Release Emergency Stop Push Button, 40 mm Cutout, 1 NC, IP66, IP69K, IP67, IP69
- RS Stock No.:
- 357-575
- Mfr. Part No.:
- XALK17814
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$103.56
(exc. GST)
$113.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $103.56 |
*price indicative
- RS Stock No.:
- 357-575
- Mfr. Part No.:
- XALK17814
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Polycarbonate | |
| Series | XALK | |
| Illuminated | No | |
| IP Rating | IP66, IP69K, IP67, IP69 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact Current | 100mA | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V ac | |
| Number of Auxiliary Contacts | 1 | |
| Head Diameter | 22mm | |
| Standards/Approvals | ISO 13850, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-1, JIS C 4520, IEC 60204-1, UL 508, IEC 60947-5-5, IEC 60947-5-4 | |
| Hazardous Area Certification | CSA, UL | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 40mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Polycarbonate | ||
Series XALK | ||
Illuminated No | ||
IP Rating IP66, IP69K, IP67, IP69 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact Current 100mA | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V ac | ||
Number of Auxiliary Contacts 1 | ||
Head Diameter 22mm | ||
Standards/Approvals ISO 13850, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-1, JIS C 4520, IEC 60204-1, UL 508, IEC 60947-5-5, IEC 60947-5-4 | ||
Hazardous Area Certification CSA, UL | ||
Push Button Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Emergency Stop Push Button, 40mm Cutout Diameter, 1 NC Contact Configuration - XALK17814
Features & Benefits
• Illuminated design supports visibility in low-light conditions
• Compatible with a wide range of industrial setups and environments
Applications
• Employed in automated systems requiring immediate shut off
• Incorporated in equipment where Rapid emergency stop is critical
• Utilised within workshops for safe operation of power tools
• Implemented in conveyor systems for quick operational halts
What environmental conditions can this push button withstand?
How does the turn-to-release mechanism enhance safety?
Can this push button be installed in various equipment?
Related links
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 2 NC IP69 IP66
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 1 NC IP69K IP69
- Schneider Electric XAWG1 Series Turn to Release Emergency Stop Push Button 1 NC/1 NC, IP65
- Schneider Electric XAWF Series Key Release Emergency Stop Push Button 1 NC/1 NC, IP65
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K IP69,
- Schneider Electric Harmony XALK Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
