Schneider Electric Harmony Series Pull Release Emergency Stop Push Button, Surface Mount, 1 NC, IP66, IP69K, IP67, IP69

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$139.09

(exc. GST)

$153.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$139.09
5 +$114.48

*price indicative

RS Stock No.:
795-1309
Mfr. Part No.:
XALK198
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Contact Configuration

1 NC

Push Button Actuation

Pull Release

Housing Material

Polycarbonate

Illuminated

No

Series

Harmony

IP Rating

IP66, IP69K, IP67, IP69

Colour

Yellow

Contact AC Voltage

600V ac

Head Style

Round

Number of Auxiliary Contacts

3

Depth

91.5mm

Length

68mm

Standards/Approvals

EN60947-5-5, ISO13849-1, ISO13850, EN60947-5-1

Hazardous Area Certification

IECEx

Head Diameter

40mm

Width

68mm

Push Button Material

Plastic

COO (Country of Origin):
CZ

Schneider Electric Emergency Stop Push Button, 600V AC Supply Voltage, 1.2A Supply Current - Harmony XALK Series - XALK198


Need to ramp up safety in your workplace? Grab this emergency stop push button from Schneider Electric. When pressed, it cuts off machinery in a flash to protect workers. To return the head to its original position, simply pull it out again. This unit is shock-resistant to reduce accidental disconnections in shaky settings. As it's made from robust polycarbonate, it shrugs off chemicals in contaminated factory settings. You can trust this button to do its job in a broad temperature range between -40°C and +80°C.

Features & Benefits


• Mechanical durability of 300,000 cycles means it's reliable over long periods

• Short-circuit protection prevents damage and service delays

• Weighs just 183g, so it adds minimal strain to your system

Applications


• Railway applications

• Lifts and escalators

• Manufacturing and packaging lines

• Drilling operations

Can I use this emergency stop push button in harsh environments?


Yes, it carries ratings up to IP69K, indicating it's dust-tight and resists high-temperature, high-pressure water sprays. This means you can use it in indoor, outdoor and washdown settings.

How do I install this button?


The versatile unit sits in its own housing, so you can install it against a wall or door, or on a panel.

Schneider Electric Emergency Stop Push Buttons - Harmony XALK Series


The Harmony XALK range of Emergency Push Stop Buttons by Schneider offers you reliable, durable and stable mounted push buttons for all your safety needs.

Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.

Features and Benefits


• Easy to use "turn to release" functionality for easy reset once activated

• Light grey RAL 7035 base enclosure, with a yellow RAL 1021 cover colour and a prominent, bold red push button for easy identification to its function

• Durable Polycarbonate material, easy to clean and maintain with added durability for extended use (mechanical durability of 300,000 cycles)

• Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1

• Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more

• Rated NEMA 13 & NEMA 4X, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)

• IP 65, IP 66, IP 67 & IP 69K rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers or splashes of water

• Schneider Green Premium product as standard across the XALK Emergency Stop Button range

• 18-month manufacturer warranty with Schneider

Applications


• Machine, chemical & Marine applications (particularly with water/chemical involvement)

• Service sectors such as restaurants, kitchens, car washes and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy