Schneider Electric XAWF Series Key Release Emergency Stop Push Button, 40 mm Cutout, 1 NC/1 NC, IP65
- RS Stock No.:
- 357-647
- Mfr. Part No.:
- XAWF188EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,514.11
(exc. GST)
$1,665.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,514.11 |
*price indicative
- RS Stock No.:
- 357-647
- Mfr. Part No.:
- XAWF188EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 1 NC/1 NC | |
| Push Button Actuation | Key Release | |
| Housing Material | Metal | |
| Illuminated | No | |
| Series | XAWF | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 600V ac | |
| Contact Current | 1.2A | |
| Contact DC Voltage | 600V dc | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 77mm | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Length | 77mm | |
| Standards/Approvals | IEC 60079-0:2009, IEC 60079-31:2008, IEC 60947-5-5 ISO 13850, IEC 60947-5-4, IEC 60079-0:2007, IEC 60947-1, IEC 60947-5-1, EN 60079-31:2009, IEC 61000-6-2 | |
| Head Diameter | 40mm | |
| Width | 80mm | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 40mm | ||
Contact Configuration 1 NC/1 NC | ||
Push Button Actuation Key Release | ||
Housing Material Metal | ||
Illuminated No | ||
Series XAWF | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 600V ac | ||
Contact Current 1.2A | ||
Contact DC Voltage 600V dc | ||
Number of Auxiliary Contacts 2 | ||
Depth 77mm | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Length 77mm | ||
Standards/Approvals IEC 60079-0:2009, IEC 60079-31:2008, IEC 60947-5-5 ISO 13850, IEC 60947-5-4, IEC 60079-0:2007, IEC 60947-1, IEC 60947-5-1, EN 60079-31:2009, IEC 61000-6-2 | ||
Head Diameter 40mm | ||
Width 80mm | ||
Push Button Material Polycarbonate | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Emergency Stop Push Button, 40mm Cutout Diameter, 1NC + 1NC Contact Configuration - XAWF188EX
Features & Benefits
• Rated for 240V suitable for a wide range of applications
• Dual normally closed contacts provide reliable performance
• Compact dimensions facilitate integration into existing panels
Applications
• Used in automated assembly lines for quick power disconnection
• Ideal for control panels in electrical installations
• Employed in robotic systems to ensure immediate safety measures
How does the IP65 rating of this device enhance safety in industrial environments?
What is the significance of the dual normally closed contacts?
Can this device be easily mounted into existing control panels?
Related links
- Schneider Electric XAWG Series Key Release Emergency Stop Push Button 40 mm Cutout IP65
- Schneider Electric XAWG1 Series Turn to Release Emergency Stop Push Button 1 NC/1 NC, IP65
- RS PRO SB112 Series Key Release Emergency Stop Push Button 1 NC/1 NC, IP65
- RS PRO SB112 Series Key Release Emergency Stop Push Button 1 NC, IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- Lovato S1P Series Key Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP69K
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66,
- Lovato S1PY Series Key Release Emergency Stop Push Button 40 mm Cutout IP66 IP69K
