Schneider Electric XAWG1 Series Turn to Release Emergency Stop Push Button, 40 mm Cutout, 1 NC/1 NC, IP65
- RS Stock No.:
- 354-494
- Mfr. Part No.:
- XAWG178EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$680.65
(exc. GST)
$748.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $680.65 |
*price indicative
- RS Stock No.:
- 354-494
- Mfr. Part No.:
- XAWG178EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 1 NC/1 NC | |
| Housing Material | Fibreglass Reinforced | |
| Push Button Actuation | Turn to Release | |
| Series | XAWG1 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V ac | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 1.2A | |
| Depth | 70mm | |
| Standards/Approvals | EN 60079-31:2009, IEC 60079-0:2009, IEC 60947-5-4, IEC 60947-5-5 ISO 13850, IEC 61000-6-2, IEC 60079-31:2008, IEC 60079-0:2007, IEC 60947-1, IEC 60947-5-1 | |
| Head Diameter | 40mm | |
| Length | 146mm | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Width | 40mm | |
| Push Button Material | Fibreglass Reinforced | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 40mm | ||
Contact Configuration 1 NC/1 NC | ||
Housing Material Fibreglass Reinforced | ||
Push Button Actuation Turn to Release | ||
Series XAWG1 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V ac | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 1.2A | ||
Depth 70mm | ||
Standards/Approvals EN 60079-31:2009, IEC 60079-0:2009, IEC 60947-5-4, IEC 60947-5-5 ISO 13850, IEC 61000-6-2, IEC 60079-31:2008, IEC 60079-0:2007, IEC 60947-1, IEC 60947-5-1 | ||
Head Diameter 40mm | ||
Length 146mm | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Width 40mm | ||
Push Button Material Fibreglass Reinforced | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Emergency Stop Push Button, 40mm Cutout Diameter, 600V Voltage Rating - XAWG178EX
Features & Benefits
• Rated for high voltage use up to 600 enhancing versatility
• Compact dimensions enable fitment in various applications
• Bright red colour ensures visibility for emergency situations
Applications
• Commonly employed in automated assembly lines for quick shutdown
• Ideal for use in hazardous environments where immediate action is critical
• Suitable for integration with various industrial safety devices
• Often found in electrical panels requiring an emergency stop function
What is the significance of the IP65 rating for this device?
How does the turn-to-release mechanism enhance safety?
Can this push button be used alongside other control devices?
What are the advantages of the NC contact configuration in this product?
Related links
- Schneider Electric XAWF Series Key Release Emergency Stop Push Button 1 NC/1 NC, IP65
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 1 NC IP69K IP69
- RS PRO GCX Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65
- Omron A22NE Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric XAWG Series Key Release Emergency Stop Push Button 40 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- RS PRO GCX Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 2 NC IP69 IP66
