RS Better World

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Plate, 22 mm Cutout, SPDT, IP69K, IP67, IP69,

Subtotal (1 unit)*

$195.76

(exc. GST)

$215.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
181-2873
Mfr. Part No.:
3SU1150-1HB20-1FG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Emergency Stop Push Button

Mount Type

Plate

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Twist Release

Housing Material

Metal

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP69K, IP67, IP69, IP66

Colour

Red

Terminal Type

Screw

Number of Auxiliary Contacts

2

Head Style

Mushroom

Contact DC Voltage

500V dc

Contact Current

10A

Contact AC Voltage

500V ac

Depth

117mm

Switch Configuration

1 NO/1 NC

Head Diameter

40mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 13850

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Width

3mm

Push Button Material

Plastic

COO (Country of Origin):
DE
EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, positive latching, rotate-to-unlatch, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NO+1 NC, screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy