Schneider Electric XAWG Series Key Release Emergency Stop Push Button, Surface Mount, 40 mm Cutout, 1 NC/1 NC, IP65
- RS Stock No.:
- 357-648
- Mfr. Part No.:
- XAWG188EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,601.30
(exc. GST)
$5,061.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,601.30 |
*price indicative
- RS Stock No.:
- 357-648
- Mfr. Part No.:
- XAWG188EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 1 NC/1 NC | |
| Push Button Actuation | Key Release | |
| Housing Material | Fibreglass Reinforced | |
| Series | XAWG | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 600V ac | |
| Contact Current | 100mA | |
| Contact DC Voltage | 600V dc | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 70mm | |
| Length | 146mm | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Standards/Approvals | IEC 60947-5-4, IEC 60947-1, IEC 60079-31:2008, IEC 60947-5-1, EN 60079-31:2009, IEC 60079-0:2007, IEC 60079-0:2009, IEC 61000-6-2, IEC 60947-5-5 ISO 13850 | |
| Head Diameter | 40mm | |
| Width | 80mm | |
| Push Button Material | Fibreglass Reinforced | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 40mm | ||
Contact Configuration 1 NC/1 NC | ||
Push Button Actuation Key Release | ||
Housing Material Fibreglass Reinforced | ||
Series XAWG | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 600V ac | ||
Contact Current 100mA | ||
Contact DC Voltage 600V dc | ||
Number of Auxiliary Contacts 2 | ||
Depth 70mm | ||
Length 146mm | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Standards/Approvals IEC 60947-5-4, IEC 60947-1, IEC 60079-31:2008, IEC 60947-5-1, EN 60079-31:2009, IEC 60079-0:2007, IEC 60079-0:2009, IEC 61000-6-2, IEC 60947-5-5 ISO 13850 | ||
Head Diameter 40mm | ||
Width 80mm | ||
Push Button Material Fibreglass Reinforced | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Emergency Stop Push Button, 40mm Cutout Diameter, 1NC + 1NC Contact Configuration - XAWG188EX
Features & Benefits
• Designed for surface mounting for straightforward installation
• Rated at IP65 for protection against dust and water ingress
• Supports a supply current of 3A for reliable operation
• Compact dimensions facilitate integration into various control panels
Applications
• Ideal for safety control panels in industrial environments
• Commonly installed in automated production lines for safety compliance
• Used in electrical and mechanical systems to enhance worker safety
How does the design of this button enhance safety in emergencies?
Can this button be integrated with existing control systems?
Related links
- Lovato S1PY Series Key Release Emergency Stop Push Button 40 mm Cutout IP66 IP69K
- Schneider Electric XAWF Series Key Release Emergency Stop Push Button 1 NC/1 NC, IP65
- Lovato S1P Series Key Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP69K
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button 22 mm Cutout IP67,
- RS PRO SB112 Series Key Release Emergency Stop Push Button 1 NC/1 NC, IP65
- RS PRO SB112 Series Key Release Emergency Stop Push Button 1 NC, IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66,
