Pilz 400453 Series Emergency Stop Push Button, Surface Mount, 55 mm Cutout, DPST

Subtotal (1 unit)*

$316.84

(exc. GST)

$348.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.84

*price indicative

RS Stock No.:
340-281
Mfr. Part No.:
400453
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

55mm

Contact Configuration

DPST

Housing Material

Silver Nickel Alloy

Illuminated

No

Series

400453

Colour

Yellow

Terminal Type

M12

Contact Current

1mA

Number of Auxiliary Contacts

2

Depth

103mm

Head Diameter

55mm

Standards/Approvals

CE, EN 60947-5-1, 2015/863/EU, 2011/65/EU

Hazardous Area Certification

CE, EN60947-5-1

Length

85mm

Width

72mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz pushbutton set includes an E-STOP pushbutton with an E-STOP symbol and logo, a contact block with 2 N/C contacts, and an M12 5-pin connection. It also comes with a surface mount housing.

CE listed

Minimum contact current is 1 mA

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy