Pilz 400 Series Emergency Stop Push Button, Surface Mount, 67 mm Cutout
- RS Stock No.:
- 340-477
- Mfr. Part No.:
- 400450
- Brand:
- Pilz
Subtotal (1 unit)*
$141.40
(exc. GST)
$155.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.40 |
*price indicative
- RS Stock No.:
- 340-477
- Mfr. Part No.:
- 400450
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 67mm | |
| Housing Material | Silver Nickel Alloy | |
| Series | 400 | |
| Illuminated | No | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Contact Current | 1mA | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 103mm | |
| Head Diameter | 67mm | |
| Length | 72mm | |
| Hazardous Area Certification | CE, EN60947-5-1 | |
| Standards/Approvals | EN 60947-5-1, 2011/65/EU, CE, 2015/863/EU | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 67mm | ||
Housing Material Silver Nickel Alloy | ||
Series 400 | ||
Illuminated No | ||
Colour Yellow | ||
Terminal Type Screw | ||
Contact Current 1mA | ||
Number of Auxiliary Contacts 2 | ||
Depth 103mm | ||
Head Diameter 67mm | ||
Length 72mm | ||
Hazardous Area Certification CE, EN60947-5-1 | ||
Standards/Approvals EN 60947-5-1, 2011/65/EU, CE, 2015/863/EU | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz pushbutton set includes a small E-STOP pushbutton with an E-STOP symbol, logo, and protective collar, along with a contact block featuring monitoring, 2 N/C contacts, and screw-type terminals. The set also includes a surface mount housing.
CE listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 55 mm Cutout, 1 NO
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button, 55 mm Cutout
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Emergency Stop Push Button IP65
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
