Pilz 400 Series Emergency Stop Push Button, 67 mm Cutout, DPST

Subtotal (1 unit)*

$145.13

(exc. GST)

$159.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.13

*price indicative

RS Stock No.:
340-479
Mfr. Part No.:
400438
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Emergency Stop Push Button

Cutout Diameter

67mm

Contact Configuration

DPST

Housing Material

Silver Nickel Alloy

Series

400

Illuminated

No

Colour

Yellow

Terminal Type

Screw

Contact Current

1mA

Number of Auxiliary Contacts

2

Depth

100mm

Head Diameter

67mm

Hazardous Area Certification

CE, EN60947-5-1

Standards/Approvals

CE, 2011/65/EU, 2015/863/EU, EN 60947-5-1

Width

68mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Contact Block Set consists of an E-STOP pushbutton, including a protective collar and logo, along with a contact block with monitoring, 2 N/C contacts, and screw-type terminals. It includes a switch cap and complies with the EN 60947-5-1 standard. The E-STOP uses AgNi contact material and is designed for operation in ambient temperatures ranging from -30 to 70 °C.

CE listed

Minimum contact current is 1 mA

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy