Pilz 400 Series Illuminated Emergency Stop Push Button, 55 mm Cutout, DPST
- RS Stock No.:
- 313-641
- Mfr. Part No.:
- 400436
- Brand:
- Pilz
Subtotal (1 unit)*
$263.55
(exc. GST)
$289.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.55 |
*price indicative
- RS Stock No.:
- 313-641
- Mfr. Part No.:
- 400436
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 55mm | |
| Contact Configuration | DPST | |
| Housing Material | Silver Nickel Alloy | |
| Series | 400 | |
| Illuminated | Yes | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Contact Current | 1mA | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 12V ac | |
| Contact DC Voltage | 12V dc | |
| Depth | 100mm | |
| Standards/Approvals | EN 60947-5-1, CE, 2015/863/EU, 2011/65/EU | |
| Head Diameter | 55mm | |
| Hazardous Area Certification | EN60947-5-1, CE | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 55mm | ||
Contact Configuration DPST | ||
Housing Material Silver Nickel Alloy | ||
Series 400 | ||
Illuminated Yes | ||
Colour Yellow | ||
Terminal Type Screw | ||
Contact Current 1mA | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 12V ac | ||
Contact DC Voltage 12V dc | ||
Depth 100mm | ||
Standards/Approvals EN 60947-5-1, CE, 2015/863/EU, 2011/65/EU | ||
Head Diameter 55mm | ||
Hazardous Area Certification EN60947-5-1, CE | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Block Set consists of an illuminated E-STOP pushbutton featuring an E-STOP symbol and logo, along with a contact block with monitoring, 2 N/C contacts, and screw-type terminals. It includes a switch cap and complies with the EN 60947-5-1 standard. The E-STOP uses AgNi contact material and is designed to operate in ambient temperatures ranging from -25 to 55 °C.
CE listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button, 55 mm Cutout
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 55 mm Cutout, 1 NO
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button
