Pilz 400200 Series Push Button Complete Unit, Surface Mount, IP65
- RS Stock No.:
- 340-236
- Mfr. Part No.:
- 400200
- Brand:
- Pilz
Subtotal (1 unit)*
$50.20
(exc. GST)
$55.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.20 |
*price indicative
- RS Stock No.:
- 340-236
- Mfr. Part No.:
- 400200
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Push Button Complete Unit | |
| Mount Type | Surface Mount | |
| Illuminated | No | |
| Series | 400200 | |
| IP Rating | IP65 | |
| Colour | Yellow | |
| Depth | 61mm | |
| Length | 72mm | |
| Hazardous Area Certification | Protection Class LI | |
| Standards/Approvals | 2015/863/EU, RoHS : 2011/65/EU | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Push Button Complete Unit | ||
Mount Type Surface Mount | ||
Illuminated No | ||
Series 400200 | ||
IP Rating IP65 | ||
Colour Yellow | ||
Depth 61mm | ||
Length 72mm | ||
Hazardous Area Certification Protection Class LI | ||
Standards/Approvals 2015/863/EU, RoHS : 2011/65/EU | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Housing features an IP65 protection rating and protection class II, with two M16 cable entries. Its dimensions are 72 x 72 x 61 mm.
Surface mounted
RoHS compliant
Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, 0 μm Cutout, DPNC, IP69K, IP67
- RS Stock No. 1104566
- Mfr. Part No. 256790 FAK-R/V/KC02/IY
Each
$462.56
Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, 0 μm Cutout, SPST, IP69K, IP67
- RS Stock No. 1104561
- Mfr. Part No. 229747 FAK-R/V/KC01/IY
Each
$371.19
- RS Stock No. 2258172
- Mfr. Part No. 229748 FAK-R/V/KC11/IY
Each
$423.72
Schneider Electric Harmony Series Turn to Release Push Button Complete Unit, 1 NC, IP69K, IP66, IP67
- RS Stock No. 2727595
- Mfr. Part No. XALK1786
Each
$115.17
Related links
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit IP69K IP67
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit SPDT IP66, IP69K
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit 1 NO/2 NC IP66, IP67
- Idec YW Series Illuminated Push Button Complete Unit Panel Mount SPST IP65
- Omron A22N Series Push Button Complete Unit 22mm Cutout IP66
- Siemens SIRIUS ACT Series Push Button Complete Unit 22mm Cutout, SPST












