Omron A22N Series Push Button Complete Unit, Panel Mount, 22mm Cutout, DPDT, IP66
- RS Stock No.:
- 187-2504
- Mfr. Part No.:
- A22NN-RNA-URA-P112-NN
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-2504
- Mfr. Part No.:
- A22NN-RNA-URA-P112-NN
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22N | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | DPDT | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Push Button Diameter | 28.8mm | |
| Push Button Material | Metal | |
| Manufacturer Part No. | A22NN-RNA-URA-P112-NN | |
| Maximum AC Voltage | 440V | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22N | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration DPDT | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Push Button Diameter 28.8mm | ||
Push Button Material Metal | ||
Manufacturer Part No. A22NN-RNA-URA-P112-NN | ||
Maximum AC Voltage 440V | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +70°C | ||
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Related links
- Omron A22N Series Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Push Button Switch Panel Mount DPDT, IP66
- Omron A22N Series Push Button Switch Panel DPDT, IP66
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Illuminated Push Button Complete Unit 22 mm Cutout IP66
- Siemens SIRIUS ACT Series Push Button Complete Unit 22mm Cutout, SPST
- Idec YW Series Illuminated Push Button Complete Unit Panel Mount SPST IP65
- Omron A22N Series Blue Momentary Push Button Head IP66
