HARTING Har-Stop Series Emergency Stop Push Button, 22.3 mm Cutout, IP69K, IP67, IP65
- RS Stock No.:
- 188-415
- Mfr. Part No.:
- 09454531500
- Brand:
- HARTING
Subtotal (1 unit)*
$55.36
(exc. GST)
$60.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.36 |
*price indicative
- RS Stock No.:
- 188-415
- Mfr. Part No.:
- 09454531500
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Illuminated | No | |
| Series | Har-Stop | |
| IP Rating | IP69K, IP67, IP65 | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, RoHS, ELV, UL | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Illuminated No | ||
Series Har-Stop | ||
IP Rating IP69K, IP67, IP65 | ||
Colour Red | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, RoHS, ELV, UL | ||
- COO (Country of Origin):
- DE
The HARTING Emergency stop buttons are available with and without a blocking protection collar and feature a switch position indicator marked by a green ring. They are designed to meet various environmental standards with an IP rating of IP65, IP67 and IP69K, depending on the type. Additionally, these buttons hold multiple approvals, including EN ISO 13850, EN 60947-5-1, and EN 60947-5-5, ensuring compliance with industry safety and performance standards.
RoHS compliant
ELV compliant
UL and CSA approved
Related links
- HARTING Har-Stop Series Emergency Stop Push Button IP67 IP65
- HARTING Har-Stop Series Emergency Stop Push Button 30.5 mm Cutout IP67
- HARTING Har-Stop Series Emergency Stop Push Button IP65
- Idec YW1L Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP67, IP65
- Pilz 400 Series Emergency Stop Push Button IP65
- EAO Compact Series Maintained Illuminated Emergency Stop Push Button 1 NC IP65
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- Pilz 400445 Series Emergency Stop Push Button DPST
