EAO 51 Series Maintained Emergency Stop Push Button, 16 mm Cutout, SPST, IP65
- RS Stock No.:
- 200-4182
- Distrelec Article No.:
- 301-86-495
- Mfr. Part No.:
- 51-256.026
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.08
(exc. GST)
$63.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $58.08 |
| 15 - 49 | $56.49 |
| 50 - 99 | $54.15 |
| 100 + | $52.26 |
*price indicative
- RS Stock No.:
- 200-4182
- Distrelec Article No.:
- 301-86-495
- Mfr. Part No.:
- 51-256.026
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16mm | |
| Contact Configuration | SPST | |
| Housing Material | Plastic | |
| Push Button Actuation | Maintained | |
| Series | 51 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Head Style | Round | |
| Contact Current | 100mA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16mm | ||
Contact Configuration SPST | ||
Housing Material Plastic | ||
Push Button Actuation Maintained | ||
Series 51 | ||
Illuminated No | ||
IP Rating IP65 | ||
Head Style Round | ||
Contact Current 100mA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 16mm and circular front dimension of 24.5mm. It conforms to IP65 protection degree. The indicator has a red opaque non illuminative lens and gold plated silver as contact material.
Function: Stop switch
- RS Stock No. 2237971
- Mfr. Part No. 51-252.0268
Each
$66.12
- RS Stock No. 0285864
- Mfr. Part No. RP-RM83F-38LT
Each
$530.48
- RS Stock No. 2669553
- Mfr. Part No. 3SB2203-1AC01
Each
$187.78
- RS Stock No. 7377041
- Mfr. Part No. 51-259.025
Each
$68.82
Related links
- EAO 51 Series Maintained Emergency Stop Push Button SPDT
- EAO 51-253 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO 51-256 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO 01 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO 51 Series Emergency Stop Push Button 16.2 mm Cutout IP65
- EAO 01 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO 84-6330 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP66 IP65












