Schneider Electric - Easy Series XA2 Series Emergency Stop Push Button, 22 mm Cutout, IP65
- RS Stock No.:
- 260-9868
- Mfr. Part No.:
- XA2ET42
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$251.19
(exc. GST)
$276.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 14 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $251.19 |
*price indicative
- RS Stock No.:
- 260-9868
- Mfr. Part No.:
- XA2ET42
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Series | XA2 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Depth | 74.2mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Series XA2 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Depth 74.2mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Width 42mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric emergency stop push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This emergency switching off pushbutton comes with a mushroom head. It comes with push-pull operation. This mushroom headed pushbutton provides an ergonomic interface for controlling machines. It has 1 NC contact with slow-break operation. This is a plastic pushbutton.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Green LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
