Schneider Electric Harmony XB4 Series Mechanical Latch Emergency Stop Actuator, 22.4 mm Cutout, IP67, IP66, IP69

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-403
Mfr. Part No.:
ZB4BS944K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Actuator

Cutout Diameter

22.4mm

Push Button Actuation

Mechanical Latch

Housing Material

Chrome Plated Metal

Illuminated

No

Series

Harmony XB4

IP Rating

IP67, IP66, IP69

Head Style

Round

Depth

40mm

Length

79mm

Hazardous Area Certification

UL, cUL

Standards/Approvals

UL 508 EN/IEC 60947-5-1 EN/IEC 60204-1 JIS C8201-5-1 CSA C22.2 No 14 GB 14048.5 IEC 60364-5-53 EN/IEC 60947-1 EN/IEC 60947-5-4 EN/IEC 60947-5-5 EN/ISO 13850 JIS C8201-1

Head Diameter

22mm

Width

40mm

COO (Country of Origin):
CZ
The Schneider Electric high-quality emergency stop push-button head designed for efficient and reliable operation. With a red mushroom design and trigger action, this product ensures quick and safe emergency switch-off in various industrial applications.

Trigger action and mechanical latching for easy operation

IP66 degree of protection for reliable performance in harsh environments

Electrical composition code C15 for flexibility in contact configurations

Sustainable offer status as a Green Premium product

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy