Pepperl + Fuchs Monitoring Relay, SPDT, Snap-On, 0.01 → 9999 rpm 30 V dc
- RS Stock No.:
- 397-803
- Distrelec Article No.:
- 137-54-799
- Mfr. Part No.:
- KFU8-DW-1.D
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$978.50
(exc. GST)
$1,076.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.50 |
*price indicative
- RS Stock No.:
- 397-803
- Distrelec Article No.:
- 137-54-799
- Mfr. Part No.:
- KFU8-DW-1.D
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | Snap-On | |
| Switching Voltage | 250V | |
| Power Consumption | 5W | |
| Time Delay | 20 ms | |
| IP Rating | IP20 | |
| Supply DC Voltage | 30 V dc | |
| Contact Current | 2A | |
| Minimum Operating Temperature | -25°C | |
| Rotational Measuring Speed | 0.01 → 9999 rpm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 50081-2 / EN 50082-2, EN 60947-5-6 | |
| Series | KFU8-DW-1.D | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Contact Configuration SPDT | ||
Mount Type Snap-On | ||
Switching Voltage 250V | ||
Power Consumption 5W | ||
Time Delay 20 ms | ||
IP Rating IP20 | ||
Supply DC Voltage 30 V dc | ||
Contact Current 2A | ||
Minimum Operating Temperature -25°C | ||
Rotational Measuring Speed 0.01 → 9999 rpm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 50081-2 / EN 50082-2, EN 60947-5-6 | ||
Series KFU8-DW-1.D | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Rotation Speed Monitor enables accurate speed monitoring up to 40 kHz. It supports 2-, 3-, 4-wire sensors, NAMUR sensors, and rotary encoders. A relay output and LED indicator show the pre-select value status. The device offers a start-up delay and is operated through a user-friendly menu with 4 front keys.
Period measurement
Output signal can be inverted
Related links
- Pepperl + Fuchs Capacitive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Block-Style Proximity Sensor PNP-NO Output IP67
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 10 mm Detection 10 → 30 V dc,
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 10 mm Detection 10 → 30 V dc,
- Pepperl + Fuchs Barrel-Style Proximity Sensor PNP-NO Output IP67
- Pepperl + Fuchs Barrel-Style Proximity Sensor 8 mm Detection 10 → 30 V dc, IP67
