Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button, Panel Mount, 22 mm Cutout

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
654-828
Mfr. Part No.:
XBAD83453166M1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Push Button Actuation

Trigger Action

Housing Material

Chrome Plated Metal

Illuminated

No

Series

Harmony XB4

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CZ
The Schneider Electric Harmony XBA complete emergency stop push button has a 40 mm diameter with trigger action operation. It features a chromium plated metal bezel and is supplied in a quantity of 1.

Operator profilec is mushroom diameter 40 mm

Compatibility code is XBA

Each
$201.19
Each
$116.57
Each
$234.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy