Ambersil IPA Solvent IPA Solvent 1 L Tin
- RS Stock No.:
- 907-4782
- Mfr. Part No.:
- 31714-AB
- Brand:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.54
(exc. GST)
$75.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $68.54 |
| 6 - 11 | $67.62 |
| 12 + | $66.73 |
*price indicative
- RS Stock No.:
- 907-4782
- Mfr. Part No.:
- 31714-AB
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Sub Type | IPA Solvent | |
| Product Type | Precision Cleaner & Degreaser | |
| Trade Name | IPA Solvent | |
| Product Form | Liquid | |
| Package Type | Tin | |
| Package Size | 1 L | |
| Application | Electronic Cleaning Solvent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Sub Type IPA Solvent | ||
Product Type Precision Cleaner & Degreaser | ||
Trade Name IPA Solvent | ||
Product Form Liquid | ||
Package Type Tin | ||
Package Size 1 L | ||
Application Electronic Cleaning Solvent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil IPA Solvent, 1L Package size, IPA Solvent - 31714-AB
This precision cleaner and degreaser is an isopropyl alcohol cleaner, specifically formulated for electronic cleaning. Housed in a tin packaging of 1 L, it serves as a versatile electronic cleaning solvent ideal for removing contaminants from delicate electronic assemblies. Its clear, colourless liquid form ensures optimal visibility during application.
Features & Benefits
• Forms an azeotrope with water, enhancing moisture removal
• Evaporates without leaving any residue
• Highly adaptable for various cleaning needs
• Contains a minimum purity of 99.7% isopropyl alcohol
• Conforms to BS 1595, ASTM D770, and DIN 53245 standards
• Ideal for accelerating drying through wiping or air lance use
Applications
• Suitable for cleaning tape heads in audio devices
• Used for degreasing disc drives and optical equipment
• Effective in maintaining photocopier drums and lenses
• Essential for servicing printed circuit boards and delicate components
• For cleaning precision instruments in various industries
How should this cleaner be applied to ensure effectiveness?
The product should be applied with the electronic equipment switched off, ensuring complete evaporation before reactivation. For enhanced results, wiping the surface can speed up the drying process.
Can this degreaser be used on all types of plastics?
While it is effective for many materials, it's important to test a small, inconspicuous area first, as it may affect certain delicate plastics.
What safety measures should be taken when using this cleaning solvent?
Ensure adequate ventilation in your workspace and avoid prolonged skin contact. Refer to the separate health and safety sheet for comprehensive guidelines.
Related links
- Ambersil IPA Solvent IPA Solvent 400 ml Aerosol
- RS PRO IPA Solvent 1 L Bottle
- Ambersil 1 L Bottle Ultrasonic Cleaning Fluid
- RS PRO IPA Solvent 500 ml Tin
- Ambersil Mould Solv Solvent Degreaser 500 ml Aerosol
- Ambersil 400 ml Aerosol Solvent Cleaner, Removes Steel Tool Protective Coatings
- RS PRO Solvent 1 L Bottle
- CRC ADOS F2 Solvent Adhesive 1 l
