Jelt Jeltonet C2 650 ml Aerosol
- RS Stock No.:
- 482-0123
- Mfr. Part No.:
- 005199
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 482-0123
- Mfr. Part No.:
- 005199
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | Jeltonet C2 | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| Application | Sliders, Switches | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name Jeltonet C2 | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
Application Sliders, Switches | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
JELTONET C2
Recommended for maintenance of electrical and electronic contacts, JELTONET C2 cleans and protects against corrosion, oxidation and mildew.
By eliminating friction, adherence and "rubbing" of parts, the JELTONET C2 precision cleaner avoids faults through preventive maintenance.
It eliminates oxide from most electrical and electronic contacts.
Protects the ozone layer and guarantees long-term protection.
Recommended for cleaning potentiometers, cursors, connectors, switches and components.
Do not use on live equipment.
