MG Chemicals General Purpose Electronic Cleaning Solvent 475 ml Pump Spray
- RS Stock No.:
- 201-7582
- Mfr. Part No.:
- 824-500ML
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
$27.83
(exc. GST)
$30.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 147 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $27.83 |
| 15 - 39 | $27.04 |
| 40 + | $25.93 |
*price indicative
- RS Stock No.:
- 201-7582
- Mfr. Part No.:
- 824-500ML
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Sub Type | General Purpose Electronic Cleaning Solvent | |
| Product Type | Isopropyl Alcohol | |
| Product Form | Liquid | |
| Package Type | Pump Spray | |
| Package Size | 475 ml | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Sub Type General Purpose Electronic Cleaning Solvent | ||
Product Type Isopropyl Alcohol | ||
Product Form Liquid | ||
Package Type Pump Spray | ||
Package Size 475 ml | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The MG chemical alcohol cleaner is available in 475 mL bottle. The cleaner is mainly used for plastics, seals, ceramics, printed circuit board components and also in electronics industry. The cleaner is fully miscible in water and most organic fluids which makes it good at dissolving dirt, light organic contaminants, and ionic flux residues. Also It is quick drying relative to water.
It suitable for use in food facilities as a non-food chemical
It removes water and humidity from components and leaves them dry
It is safe for aqueous environments
It has low toxicity
Related links
- MG Chemicals General Purpose Electronic Cleaning Solvent 100 ml Bottle
- MG Chemicals General Purpose Electronic Cleaning Solvent 945 ml Bottle
- Kontakt Chemie Kontakt 60 General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Cramolin General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- CRC Kf General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- CRC Kf General Purpose Electronic Cleaning Solvent 500 ml Aerosol
- Kontakt Chemie Kontakt PCC General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie Kontakt WL General Purpose Electronic Cleaning Solvent 200 ml Aerosol
