Jelt Jeltonet Plus 650 ml Aerosol
- RS Stock No.:
- 160-8526
- Mfr. Part No.:
- 007311
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-8526
- Mfr. Part No.:
- 007311
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | Jeltonet Plus | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| Application | PCB, Multi Purpose, Electronic Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name Jeltonet Plus | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
Application PCB, Multi Purpose, Electronic Component | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Jeltonet plus cleaner
Deoxidant cleaner providing excellent lubrication and protection. Recommended for very humid areas.
A very fluid product providing excellent protection of potentiometers, cursors and copper contacts exposed to harsh climatic conditions.
Restores dielectric constants by eliminating all causes of resistivity.
Destroys oxides by micro-porosity.
Can be used in any position.
Equipped with a capillary tube.
May be removed between applications using Jeltosec degreaser (stock number 160-8532).
Related links
- Jelt Jeltosec 650 ml Aerosol
- Jelt VISUNET Multi-Purpose Foam Cleaner 650 ml Aerosol
- ORAPI 650 ml Aerosol
- Jelt 650 ml Aerosol Label Remover, Removes Adhesive
- Jelt 650 ml Aerosol Solder Flux Remover
- ORAPI 45002A4 Multi-purpose Cleaner 650 ml Aerosol
- Jelt Aerosol Insect Killer, 650 ml
- ORAPI 4810A4 Lubricant 650 ml Aerosol Food Safe
