Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap, Shell Size 14 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
- RS Stock No.:
- 298-2718
- Mfr. Part No.:
- 97-60-14
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.03
(exc. GST)
$13.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.03 |
| 10 - 24 | $11.43 |
| 25 - 49 | $10.87 |
| 50 - 249 | $10.32 |
| 250 + | $9.80 |
*price indicative
- RS Stock No.:
- 298-2718
- Mfr. Part No.:
- 97-60-14
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Sub Type | Crimp Termination | |
| Shell Size | 14 | |
| Military Standard | MIL-DTL-5015 | |
| Series | 9760 | |
| IP Rating | IP66 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Olive Drab Cadmium | |
| For Use With | Robotics, Commercial applications, Factory Automation, Automotive, ECG monitoring cables, medical equipment, Machine Tool, Heavy equipment, Instrumentation, Welding Equipment | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Gender Male | ||
Sub Type Crimp Termination | ||
Shell Size 14 | ||
Military Standard MIL-DTL-5015 | ||
Series 9760 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
For Use With Robotics, Commercial applications, Factory Automation, Automotive, ECG monitoring cables, medical equipment, Machine Tool, Heavy equipment, Instrumentation, Welding Equipment | ||
Colour Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
9760 Dust Caps and Chain Assemblies (Olive Drab)
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Amphenol Industrial 97 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
