Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 250A 525V, DIN Rail Type AC
- RS Stock No.:
- 276-1727
- Mfr. Part No.:
- NJGF36250U31XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,625.88
(exc. GST)
$6,188.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,625.88 |
*price indicative
- RS Stock No.:
- 276-1727
- Mfr. Part No.:
- NJGF36250U31XTW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PowerPact | |
| Current Rating | 250A | |
| Breaking Capacity | 18kA | |
| Voltage | 525V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Nut Terminal | |
| Length | 191mm | |
| Width | 104mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Electronic Circuit Breaker | ||
Series PowerPact | ||
Current Rating 250A | ||
Breaking Capacity 18kA | ||
Voltage 525V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Nut Terminal | ||
Length 191mm | ||
Width 104mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Schneider Electric Circuit breaker is designed to provide reliable protection and control in electrical distribution systems. The three pole configuration, toggle control, and various mounting options make it versatile for different applications, and the Micro logic 3.0 trip unit enhances its precision and responsiveness in the event of a fault. The terminal nuts on both the line and load sides facilitate secure electrical connections.
PVC free
Mercury free
RoHS compliant
IP20 degree of protection
IK07 degree of protection
Related links
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TeSys Deca TeSyS GV Electronic Circuit Breaker 2.5A 690V, DIN Rail Type AC
- Schneider Electric TransferPacT TAA100 Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TAA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric PowerPact NLJF Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- Schneider Electric PowerPact NHJF Electronic Circuit Breaker 150A 240V DIN Rail Type H
