Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 150A 240V, 3 channels, DIN Rail Type H

Subtotal (1 unit)*

$5,939.53

(exc. GST)

$6,533.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,939.53

*price indicative

RS Stock No.:
428-692
Mfr. Part No.:
NHJF36150M38XTW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Channels

3

Current Rating

150A

Voltage

240V

Breaking Capacity

65kA

Mount Type

DIN Rail

Tripping Characteristics

Type H

Length

163mm

Width

104mm

Depth

86mm

Standards/Approvals

IEC 60947-2

COO (Country of Origin):
US
The Schneider Electric H-Frame circuit breaker is designed for distribution applications and features a 3P (three-pole) configuration. It is operated using a toggle control and supports unit mount installation on a backplate, DIN rail, or flush mounting. The electrical connections include terminal nuts on both the line and load sides. It has a rated current of 150A at 40°C, ensuring reliable protection for electrical systems.

Mechanical durability of 4000 cycles

Electrical durability of 4000 cycles

IP40 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy