Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- RS Stock No.:
- 432-920
- Mfr. Part No.:
- NLJF36600M38XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22,378.74
(exc. GST)
$24,616.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,378.74 |
*price indicative
- RS Stock No.:
- 432-920
- Mfr. Part No.:
- NLJF36600M38XTW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Current Rating | 600A | |
| Voltage | 240V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Length | 340mm | |
| Terminal Type | Nut | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | W-C-375B/GEN, UL 489, NMX J-266, NEMA AB1, IEC 60947-2, CSA C22.2 Nr. 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Current Rating 600A | ||
Voltage 240V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Length 340mm | ||
Terminal Type Nut | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals W-C-375B/GEN, UL 489, NMX J-266, NEMA AB1, IEC 60947-2, CSA C22.2 Nr. 5 | ||
- COO (Country of Origin):
- US
The Schneider Electric circuit breaker is designed for distribution applications and features a 3P (three-pole) configuration. It is operated using a toggle control and supports unit mount installation on a flush surface, backplate, or DIN rail. The electrical connections include terminal nuts on both the line and load sides, ensuring secure and reliable connectivity.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact NLLF Electronic Circuit Breaker 600A 240V Fixed Type C
- Schneider Electric PowerPact NHJF Electronic Circuit Breaker 150A 240V DIN Rail Type H
- Schneider Electric Resi9 R9FN Electronic Circuit Breaker 60A 250V, DIN Rail Type C
- Schneider Electric Resi9 R9FN Electronic Circuit Breaker 45A 250V, DIN Rail Type C
- Schneider Electric PowerPact NJGF36 Electronic Circuit Breaker 250A 525V, DIN Rail Type AC
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
