Hager NSN Electronic Circuit Breaker 40A 415V, 3 channels, DIN Rail Curve D
- RS Stock No.:
- 251-2084
- Mfr. Part No.:
- NSN340
- Brand:
- Hager
Subtotal (1 unit)*
$849.93
(exc. GST)
$934.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $849.93 |
*price indicative
- RS Stock No.:
- 251-2084
- Mfr. Part No.:
- NSN340
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | NSN | |
| Number of Channels | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 20kA | |
| Voltage | 415V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Curve D | |
| Width | 52.5mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Circuit Breaker | ||
Series NSN | ||
Number of Channels 3 | ||
Current Rating 40A | ||
Breaking Capacity 20kA | ||
Voltage 415V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Curve D | ||
Width 52.5mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager circuit breaker has 3 pole, 415 V AC rated operational voltage and 40 A rated current with 20 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
- RS Stock No. 2512085
- Mfr. Part No. NSN432
Each
$971.01
- RS Stock No. 0135549
- Mfr. Part No. 0903044
Each (In a Pack of 6)
$169.462
RS Better World
- RS Stock No. 0160136
- Mfr. Part No. 3RV2341-4FC10
Each
$781.04
RS Better World
- RS Stock No. 0160047
- Mfr. Part No. 3RV2041-4FA10-0DA0
Each
$1,224.57
Related links
- Hager NSN Electronic Circuit Breaker 32A 415V DIN Rail Curve D
- Hager NGN Electronic Circuit Breaker 50A 400V DIN Rail Curve D
- Hager NKN Electronic Circuit Breaker 40A 400V DIN Rail Curve C
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Hager NQN Electronic Circuit Breaker 32A 415V DIN Rail B Curve
- Hager NFN Electronic Circuit Breaker 1A 6000V, DIN Rail Curve C
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A










