Hager NFN Electronic Circuit Breaker 1A 6kV, DIN Rail Curve C
- RS Stock No.:
- 251-2078
- Mfr. Part No.:
- NFN101
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-2078
- Mfr. Part No.:
- NFN101
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | NFN | |
| Number of Channels | 1 | |
| Current Rating | 1A | |
| Voltage | 6kV | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Curve C | |
| Width | 17.5mm | |
| Depth | 70mm | |
| Standards/Approvals | EN 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Circuit Breaker | ||
Series NFN | ||
Number of Channels 1 | ||
Current Rating 1A | ||
Voltage 6kV | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Curve C | ||
Width 17.5mm | ||
Depth 70mm | ||
Standards/Approvals EN 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager circuit breaker has 1 pole, 230 / 400 V AC rated operational voltage and 1 A rated current with 6 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Related links
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Hager NKN Electronic Circuit Breaker 40A 400V DIN Rail Curve C
- Hager NGN Electronic Circuit Breaker 50A 400V DIN Rail Curve D
- Hager NSN Electronic Circuit Breaker 32A 415V DIN Rail Curve D
- Hager NSN Electronic Circuit Breaker 40A 415V DIN Rail Curve D
- ETA REX12 REX12 Electronic Circuit Breaker 1A 24V dc, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
