Schneider Electric OptiLine Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.7 m x 68mm
- RS Stock No.:
- 357-771
- Mfr. Part No.:
- ISM20101P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,403.01
(exc. GST)
$1,543.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,403.01 |
*price indicative
- RS Stock No.:
- 357-771
- Mfr. Part No.:
- ISM20101P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Pole and Mast Attachment | |
| Product Type | Enclosure Accessory | |
| Length | 2.7m | |
| For Use With | OptiLine | |
| Width | 68mm | |
| Material | Aluminium | |
| IP Rating | IP40 | |
| Series | OptiLine | |
| Standards/Approvals | SS 424 10 32, 73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Pole and Mast Attachment | ||
Product Type Enclosure Accessory | ||
Length 2.7m | ||
For Use With OptiLine | ||
Width 68mm | ||
Material Aluminium | ||
IP Rating IP40 | ||
Series OptiLine | ||
Standards/Approvals SS 424 10 32, 73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 60598-2-2, IEC 1084-2-4, NF C 68-102, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Schneider Electric Pole is of a one-sided type, featuring a powder-coated surface finish that enhances durability and provides resistance to wear and environmental factors. It is designed for tension-mounted installation, ensuring secure and stable positioning. Additionally, the ceiling fixing is adjustable by 400 mm, offering flexibility in height and making it adaptable to various installation needs and environments.
Aluminium anodized construction
EN 60598 2 2 and IEC 1084 2 4 certified
IP40 rated
Related links
- Schneider Electric ISM Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.7 m x 68mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.15 m x 68mm
- Schneider Electric ISM Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 68mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.1 m x 116mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 2.45 m x 116mm
- Schneider Electric ISM Series Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
- Schneider Electric ISM Series Anodised Aluminium Pole and Mast Attachment for Use with OptiLine x 3.9 m x 116mm
