Phoenix Contact EC-E1 2A Electronic Circuit Breaker 2A 24V, Adhesive
- RS Stock No.:
- 248-2233
- Mfr. Part No.:
- 0903024
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$857.17
(exc. GST)
$942.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $142.862 | $857.17 |
*price indicative
- RS Stock No.:
- 248-2233
- Mfr. Part No.:
- 0903024
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | EC-E1 2A | |
| Number of Channels | 1 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Mount Type | Adhesive | |
| Terminal Type | Screw | |
| Length | 63.5mm | |
| Width | 25.4mm | |
| Depth | 80mm | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series EC-E1 2A | ||
Number of Channels 1 | ||
Current Rating 2A | ||
Voltage 24V | ||
Mount Type Adhesive | ||
Terminal Type Screw | ||
Length 63.5mm | ||
Width 25.4mm | ||
Depth 80mm | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EC series is a electronic device circuit breakers, a combination of active electronic current limitation in the event of short circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit.
Active current limitation to improve the capacity of the upstream power supply
Increased system transparency with integrated floating remote indication contact (N/O)
Error-free short-circuit detection
Degree of protection IP20
Related links
- Phoenix Contact EC-E EC-E4 2A Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC EC 1 Electronic Circuit Breaker 2A 24V, On Base Element
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E1 4A Electronic Circuit Breaker 4A 24V, Cable
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 3A 24V, DIN Rail
