Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail

Subtotal (1 pack of 6 units)*

$1,004.89

(exc. GST)

$1,105.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$167.482$1,004.89

*price indicative

RS Stock No.:
131-307
Mfr. Part No.:
0903043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Range

EC-E

Series

ECE

Number of Channels

1

Current Rating

2A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Width

12.5mm

Depth

80mm

Standards/Approvals

UL 67, UL 1604, UL, CSA . . 14, CSA . . 1, CSA .

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker designed for reliable protection of electrical devices. With a nominal current of 2A, it offers error-free short-circuit detection even across long cable paths. The active current limitation improves the capacity of the upstream power supply, and the integrated status output enhances system transparency. The reset function allows for remote reconnection. This DIN rail module is easy to install and offers excellent performance.

Active current limitation enhances power supply

Integrated status output improves transparency

Remote reconnection with reset functionality

Easy DIN rail installation

Reliable performance for system protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy